


NTMTS0D7N06CLTXG | |
|---|---|
DigiKey Part Number | 488-NTMTS0D7N06CLTXGTR-ND - Tape & Reel (TR) 488-NTMTS0D7N06CLTXGCT-ND - Cut Tape (CT) 488-NTMTS0D7N06CLTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMTS0D7N06CLTXG |
Description | MOSFET N-CH 60V 62.2A/477A 8DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 62.2A (Ta), 477A (Tc) 5W (Ta), 294.6W (Tc) Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
EDA/CAD Models | NTMTS0D7N06CLTXG Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 225 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 16200 pF @ 25 V |
FET Type | Power Dissipation (Max) 5W (Ta), 294.6W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFNW (8.3x8.4) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.68mOhm @ 50A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,93000 Kč | 107,93 Kč |
| 10 | 71,45600 Kč | 714,56 Kč |
| 100 | 50,77950 Kč | 5 077,95 Kč |
| 500 | 44,53760 Kč | 22 268,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,38687 Kč | 109 160,61 Kč |
| Unit Price without VAT: | 107,93000 Kč |
|---|---|
| Unit Price with VAT: | 130,59530 Kč |





