N-Channel 60 V 48A (Ta), 440A (Tc) 3W (Ta), 259W (Tc) Surface Mount PG-TSON-8-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC007N06LM6ATMA1

DigiKey Part Number
448-ISC007N06LM6ATMA1TR-ND - Tape & Reel (TR)
448-ISC007N06LM6ATMA1CT-ND - Cut Tape (CT)
448-ISC007N06LM6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC007N06LM6ATMA1
Description
TRENCH 40<-<100V
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 48A (Ta), 440A (Tc) 3W (Ta), 259W (Tc) Surface Mount PG-TSON-8-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
0.7mOhm @ 50A, 10V
Mfr
Vgs(th) (Max) @ Id
2.3V @ 149µA
Series
Gate Charge (Qg) (Max) @ Vgs
235 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
17000 pF @ 30 V
FET Type
Power Dissipation (Max)
3W (Ta), 259W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TSON-8-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1138,80000 Kč138,80 Kč
1092,34900 Kč923,49 Kč
10066,03450 Kč6 603,45 Kč
50054,80898 Kč27 404,49 Kč
1 00051,20530 Kč51 205,30 Kč
2 00051,04383 Kč102 087,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00044,90334 Kč224 516,70 Kč
Manufacturers Standard Package
Unit Price without VAT:138,80000 Kč
Unit Price with VAT:167,94800 Kč