
ISC008N06LM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC008N06LM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC008N06LM6ATMA1CT-ND - Cut Tape (CT) 448-ISC008N06LM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC008N06LM6ATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 44A (Ta), 378A (Tc) 3W (Ta), 221W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 0.8mOhm @ 50A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.3V @ 118µA |
Series | Gate Charge (Qg) (Max) @ Vgs 188 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 13000 pF @ 30 V |
FET Type | Power Dissipation (Max) 3W (Ta), 221W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 63,70800 Kč | 637,08 Kč |
| 25 | 58,45000 Kč | 1 461,25 Kč |
| 100 | 52,66930 Kč | 5 266,93 Kč |
| 250 | 49,91308 Kč | 12 478,27 Kč |
| 500 | 48,25130 Kč | 24 125,65 Kč |
| 1 000 | 46,88370 Kč | 46 883,70 Kč |
| 2 500 | 45,43992 Kč | 113 599,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 38,74816 Kč | 193 740,80 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |


