N-Channel 60 V 31A (Ta), 164A (Tc) 3.9W (Ta), 113W (Tc) Surface Mount 8-LFPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 31A (Ta), 164A (Tc) 3.9W (Ta), 113W (Tc) Surface Mount 8-LFPAK
LFPAK8

NVMJS2D5N06CLTWG

DigiKey Part Number
NVMJS2D5N06CLTWGOSTR-ND - Tape & Reel (TR)
NVMJS2D5N06CLTWGOSCT-ND - Cut Tape (CT)
NVMJS2D5N06CLTWGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMJS2D5N06CLTWG
Description
MOSFET N-CH 60V 31A/164A 8LFPAK
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 31A (Ta), 164A (Tc) 3.9W (Ta), 113W (Tc) Surface Mount 8-LFPAK
Datasheet
 Datasheet
EDA/CAD Models
NVMJS2D5N06CLTWG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.4mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 135µA
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.9W (Ta), 113W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-LFPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 738
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,75000 Kč53,75 Kč
1034,64700 Kč346,47 Kč
10023,71930 Kč2 371,93 Kč
50019,04854 Kč9 524,27 Kč
1 00018,95489 Kč18 954,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,64176 Kč46 925,28 Kč
6 00015,48603 Kč92 916,18 Kč
Manufacturers Standard Package
Unit Price without VAT:53,75000 Kč
Unit Price with VAT:65,03750 Kč