Parametric Equivalent
Similar
Similar

NVMFS005N10MCLT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS005N10MCLT1GTR-ND - Tape & Reel (TR) 488-NVMFS005N10MCLT1GCT-ND - Cut Tape (CT) 488-NVMFS005N10MCLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS005N10MCLT1G |
Description | PTNG 100V LL SO8FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 18.4A (Ta), 108A (Tc) 3.8W (Ta), 131W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.1mOhm @ 34A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 192µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4100 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 131W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,99000 Kč | 55,99 Kč |
| 10 | 36,14300 Kč | 361,43 Kč |
| 100 | 24,80530 Kč | 2 480,53 Kč |
| 500 | 20,03244 Kč | 10 016,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,60271 Kč | 26 404,06 Kč |
| 3 000 | 16,41886 Kč | 49 256,58 Kč |
| 4 500 | 16,36638 Kč | 73 648,71 Kč |
| Unit Price without VAT: | 55,99000 Kč |
|---|---|
| Unit Price with VAT: | 67,74790 Kč |













