Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP3109A(TP,F

DigiKey Part Number
264-TLP3109A(TPFTR-ND - Tape & Reel (TR)
264-TLP3109A(TPFCT-ND - Cut Tape (CT)
264-TLP3109A(TPFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP3109A(TP,F
Description
SSR RELAY SPST-NO 3A 0-100V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
TLP3109A(TP,F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.65VDC
Voltage - Load
0 V ~ 100 V
Load Current
3 A
On-State Resistance (Max)
65 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
6-SOP
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 050
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,89000 Kč102,89 Kč
1076,28600 Kč762,86 Kč
10060,64220 Kč6 064,22 Kč
50053,79562 Kč26 897,81 Kč
1 00051,56899 Kč51 568,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50049,14338 Kč122 858,45 Kč
Manufacturers Standard Package
Unit Price without VAT:102,89000 Kč
Unit Price with VAT:124,49690 Kč