N-Channel 100 V 16A (Ta), 105A (Tc) 3W (Ta), 125W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS005N10MCLT1G

DigiKey Part Number
488-NTMFS005N10MCLT1GTR-ND - Tape & Reel (TR)
488-NTMFS005N10MCLT1GCT-ND - Cut Tape (CT)
488-NTMFS005N10MCLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS005N10MCLT1G
Description
SINGLE N-CHANNEL POWER MOSFET 10
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 16A (Ta), 105A (Tc) 3W (Ta), 125W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.1mOhm @ 34A, 10V
Vgs(th) (Max) @ Id
3V @ 192µA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4100 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 810
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,68000 Kč61,68 Kč
1039,89000 Kč398,90 Kč
10027,52920 Kč2 752,92 Kč
50022,80558 Kč11 402,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50019,67782 Kč29 516,73 Kč
3 00018,63192 Kč55 895,76 Kč
Manufacturers Standard Package
Unit Price without VAT:61,68000 Kč
Unit Price with VAT:74,63280 Kč