
NVMFWS005N10MCLT1G | |
|---|---|
DigiKey Part Number | 488-NVMFWS005N10MCLT1GTR-ND - Tape & Reel (TR) 488-NVMFWS005N10MCLT1GCT-ND - Cut Tape (CT) 488-NVMFWS005N10MCLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFWS005N10MCLT1G |
Description | PTNG 100V LL SO8FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 18.4A (Ta), 108A (Tc) 3.8W (Ta), 131W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.1mOhm @ 34A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 192µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4100 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 131W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,26000 Kč | 58,26 Kč |
| 10 | 37,65900 Kč | 376,59 Kč |
| 100 | 25,92220 Kč | 2 592,22 Kč |
| 500 | 21,22336 Kč | 10 611,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,46713 Kč | 27 700,69 Kč |
| 3 000 | 17,33917 Kč | 52 017,51 Kč |
| Unit Price without VAT: | 58,26000 Kč |
|---|---|
| Unit Price with VAT: | 70,49460 Kč |




