NUP4301MR6T1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 29 084
Unit Price: 19,32000 Kč
Datasheet
Clamp Ipp Tvs Diode Surface Mount SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUP4301MR6T1G

DigiKey Part Number
NUP4301MR6T1GOSTR-ND - Tape & Reel (TR)
NUP4301MR6T1GOSCT-ND - Cut Tape (CT)
NUP4301MR6T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUP4301MR6T1G
Description
TVS DIODE SC74
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SC-74
Datasheet
 Datasheet
EDA/CAD Models
NUP4301MR6T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
70V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1.6pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 645 View Now
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,80100 Kč38,01 Kč
1002,37280 Kč237,28 Kč
5002,07880 Kč1 039,40 Kč
1 0002,01581 Kč2 015,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,38587 Kč4 157,61 Kč
6 0001,37054 Kč8 223,24 Kč
9 0001,24308 Kč11 187,72 Kč
15 0001,20475 Kč18 071,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč

Other Suppliers on DigiKey

2 645In Stock
Ships from Rochester Electronics, LLC