


SP724AHTG | |
|---|---|
DigiKey Part Number | F2863TR-ND - Tape & Reel (TR) F2863CT-ND - Cut Tape (CT) F2863DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP724AHTG |
Description | TVS DEVICE MIXED SOT-23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 4 Circuit Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SP724AHTG Models |
Category | Number of Circuits 4 |
Manufacturer Littelfuse Inc. | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Technology Mixed Technology | Supplier Device Package SOT-23-6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSOT23-SR208 | Bourns Inc. | 2 646 | CDSOT23-SR208CT-ND | 6,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,35000 Kč | 57,35 Kč |
| 10 | 36,97700 Kč | 369,77 Kč |
| 100 | 25,32270 Kč | 2 532,27 Kč |
| 500 | 20,33160 Kč | 10 165,80 Kč |
| 1 000 | 18,72761 Kč | 18 727,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,28972 Kč | 45 869,16 Kč |
| Unit Price without VAT: | 57,35000 Kč |
|---|---|
| Unit Price with VAT: | 69,39350 Kč |











