Clamp Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOT23-SR208

DigiKey Part Number
CDSOT23-SR208TR-ND - Tape & Reel (TR)
CDSOT23-SR208CT-ND - Cut Tape (CT)
CDSOT23-SR208DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOT23-SR208
Description
TVS DIODE 20VWM SOT23-6
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
CDSOT23-SR208 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
Steering (Rail to Rail)
Package / Case
SOT-23-6
Unidirectional Channels
4
Supplier Device Package
Voltage - Reverse Standoff (Typ)
20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP724AHTGLittelfuse Inc.26 929F2863CT-ND57,35000 KčSimilar
In-Stock: 2 646
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,65000 Kč20,65 Kč
1012,84700 Kč128,47 Kč
1008,35260 Kč835,26 Kč
5006,41390 Kč3 206,95 Kč
1 0005,78886 Kč5 788,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,99496 Kč14 984,88 Kč
6 0004,59506 Kč27 570,36 Kč
9 0004,39131 Kč39 521,79 Kč
15 0004,16242 Kč62 436,30 Kč
21 0004,02687 Kč84 564,27 Kč
30 0003,89515 Kč116 854,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,65000 Kč
Unit Price with VAT:24,98650 Kč