



ADAS1000-2BSTZ | |
|---|---|
DigiKey Part Number | ADAS1000-2BSTZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAS1000-2BSTZ |
Description | IC AFE 19BIT 64-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Channel AFE 19 Bit 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADAS1000-2BSTZ Models |
Category | Voltage - Supply, Analog 3.15V ~ 5.5V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-LQFP |
Number of Bits 19 | Supplier Device Package 64-LQFP (10x10) |
Number of Channels 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 642,77000 Kč | 642,77 Kč |
| 10 | 519,53100 Kč | 5 195,31 Kč |
| 37 | 477,81649 Kč | 17 679,21 Kč |
| 111 | 452,87063 Kč | 50 268,64 Kč |
| 259 | 438,25699 Kč | 113 508,56 Kč |
| Unit Price without VAT: | 642,77000 Kč |
|---|---|
| Unit Price with VAT: | 777,75170 Kč |



