
MAX809LEUR+T | |
|---|---|
DigiKey Part Number | MAX809LEUR+TTR-ND - Tape & Reel (TR) MAX809LEUR+TCT-ND - Cut Tape (CT) MAX809LEUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX809LEUR+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX809LEUR+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,08000 Kč | 114,08 Kč |
| 10 | 87,13400 Kč | 871,34 Kč |
| 25 | 80,38560 Kč | 2 009,64 Kč |
| 100 | 72,96710 Kč | 7 296,71 Kč |
| 250 | 69,88096 Kč | 17 470,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 63,69362 Kč | 159 234,05 Kč |
| Unit Price without VAT: | 114,08000 Kč |
|---|---|
| Unit Price with VAT: | 138,03680 Kč |











