Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX1615EUK+T

DigiKey Part Number
MAX1615EUK+TTR-ND - Tape & Reel (TR)
MAX1615EUK+TCT-ND - Cut Tape (CT)
MAX1615EUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1615EUK+T
Description
IC REG LIN 3.3V/5V 30MA SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX1615EUK+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
3.3V, 5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 30mA
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 786
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,77000 Kč108,77 Kč
1082,87900 Kč828,79 Kč
2576,39920 Kč1 909,98 Kč
10069,28920 Kč6 928,92 Kč
25066,18148 Kč16 545,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50060,39646 Kč150 991,15 Kč
Manufacturers Standard Package
Unit Price without VAT:108,77000 Kč
Unit Price with VAT:131,61170 Kč