Parametric Equivalent
Parametric Equivalent

T521X337M016ATE050 | |
|---|---|
DigiKey Part Number | 399-10365-2-ND - Tape & Reel (TR) 399-10365-1-ND - Cut Tape (CT) 399-10365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X337M016ATE050 |
Description | CAP TANT POLY 330UF 16V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X337M016ATE050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,25000 Kč | 148,25 Kč |
| 10 | 109,58900 Kč | 1 095,89 Kč |
| 50 | 94,13400 Kč | 4 706,70 Kč |
| 100 | 89,35490 Kč | 8 935,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 81,26352 Kč | 40 631,76 Kč |
| 1 500 | 77,50054 Kč | 116 250,81 Kč |
| 2 500 | 76,10792 Kč | 190 269,80 Kč |
| Unit Price without VAT: | 148,25000 Kč |
|---|---|
| Unit Price with VAT: | 179,38250 Kč |











