
TCJE337M016R0050 | |
|---|---|
DigiKey Part Number | 478-12495-2-ND - Tape & Reel (TR) 478-12495-1-ND - Cut Tape (CT) 478-12495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE337M016R0050 |
Description | CAP TANT POLY 330UF 16V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 46,95200 Kč | 469,52 Kč |
| 50 | 38,86300 Kč | 1 943,15 Kč |
| 100 | 36,36010 Kč | 3 636,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 32,60623 Kč | 13 042,49 Kč |
| 1 200 | 30,51184 Kč | 36 614,21 Kč |
| 2 000 | 29,73685 Kč | 59 473,70 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |







