
MAX803LEXR+T | |
|---|---|
DigiKey Part Number | MAX803LEXR+TTR-ND - Tape & Reel (TR) MAX803LEXR+TCT-ND - Cut Tape (CT) MAX803LEXR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX803LEXR+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX803LEXR+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 4.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,54000 Kč | 115,54 Kč |
| 10 | 88,24000 Kč | 882,40 Kč |
| 25 | 81,42000 Kč | 2 035,50 Kč |
| 100 | 73,92440 Kč | 7 392,44 Kč |
| 250 | 70,83780 Kč | 17 709,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 64,54852 Kč | 161 371,30 Kč |
| Unit Price without VAT: | 115,54000 Kč |
|---|---|
| Unit Price with VAT: | 139,80340 Kč |


