Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
SOT-23-3

LM809M3-4.63/NOPB

DigiKey Part Number
LM809M3-4.63/NOPBTR-ND - Tape & Reel (TR)
LM809M3-4.63/NOPBCT-ND - Cut Tape (CT)
LM809M3-4.63/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM809M3-4.63/NOPB
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM809M3-4.63/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
4.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APX809S-46SA-7Diodes Incorporated2 102APX809S-46SA-7DICT-ND5,67000 KčSimilar
STM809LWX6FSTMicroelectronics31 862497-3378-1-ND11,13000 KčSimilar
In-Stock: 1 181
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1014,63600 Kč146,36 Kč
2513,19520 Kč329,88 Kč
10011,61190 Kč1 161,19 Kč
25010,85680 Kč2 714,20 Kč
50010,40198 Kč5 200,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,02696 Kč10 026,96 Kč
2 0009,71872 Kč19 437,44 Kč
3 0009,56424 Kč28 692,72 Kč
5 0009,39312 Kč46 965,60 Kč
7 0009,29308 Kč65 051,56 Kč
10 0009,19689 Kč91 968,90 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč