
APX809S-46SA-7 | |
|---|---|
DigiKey Part Number | APX809S-46SA-7DITR-ND - Tape & Reel (TR) APX809S-46SA-7DICT-ND - Cut Tape (CT) APX809S-46SA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX809S-46SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | APX809S-46SA-7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX809S-46SR-7 | Diodes Incorporated | 858 | APX809S-46SR-7DICT-ND | 5,25000 Kč | Parametric Equivalent |
| ADM809LARTZ-REEL7 | Analog Devices Inc. | 4 577 | ADM809LARTZ-REEL7CT-ND | 51,24000 Kč | Parametric Equivalent |
| TCM809LVNB713 | Microchip Technology | 1 422 | TCM809LVNB713CT-ND | 9,66000 Kč | Parametric Equivalent |
| TPV809L-3STR | 3PEAK | 2 | 5503-TPV809L-3STRCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 25 | 3,42680 Kč | 85,67 Kč |
| 100 | 2,93760 Kč | 293,76 Kč |
| 250 | 2,70372 Kč | 675,93 Kč |
| 500 | 2,56302 Kč | 1 281,51 Kč |
| 1 000 | 2,44711 Kč | 2 447,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,30383 Kč | 6 911,49 Kč |
| 6 000 | 2,23370 Kč | 13 402,20 Kč |
| 9 000 | 2,19858 Kč | 19 787,22 Kč |
| 15 000 | 2,15966 Kč | 32 394,90 Kč |
| 21 000 | 2,13691 Kč | 44 875,11 Kč |
| 30 000 | 2,11503 Kč | 63 450,90 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


