


ADM809LARTZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM809LARTZ-REEL7TR-ND - Tape & Reel (TR) ADM809LARTZ-REEL7CT-ND - Cut Tape (CT) ADM809LARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM809LARTZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM809LARTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,94000 Kč | 70,94 Kč |
| 10 | 45,23600 Kč | 452,36 Kč |
| 25 | 38,53000 Kč | 963,25 Kč |
| 100 | 30,94140 Kč | 3 094,14 Kč |
| 250 | 27,21596 Kč | 6 803,99 Kč |
| 500 | 24,92404 Kč | 12 462,02 Kč |
| 1 000 | 23,00449 Kč | 23 004,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,57625 Kč | 64 728,75 Kč |
| Unit Price without VAT: | 70,94000 Kč |
|---|---|
| Unit Price with VAT: | 85,83740 Kč |


