
NCV809SN293D2T1G | |
|---|---|
DigiKey Part Number | 488-NCV809SN293D2T1GTR-ND - Tape & Reel (TR) 488-NCV809SN293D2T1GCT-ND - Cut Tape (CT) 488-NCV809SN293D2T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV809SN293D2T1G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NCV809SN293D2T1G Models |
Category | Reset Active Low |
Manufacturer onsemi | Reset Timeout 20ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Threshold 2.93V | Supplier Device Package SOT-23-3 (TO-236) |
Output Push-Pull, Totem Pole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX809S05-29SA-7 | Diodes Incorporated | 38 802 | APX809S05-29SA-7DICT-ND | 5,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 25 | 4,68680 Kč | 117,17 Kč |
| 100 | 4,04420 Kč | 404,42 Kč |
| 250 | 3,73596 Kč | 933,99 Kč |
| 500 | 3,55076 Kč | 1 775,38 Kč |
| 1 000 | 3,39811 Kč | 3 398,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,11617 Kč | 9 348,51 Kč |
| 6 000 | 3,02665 Kč | 18 159,90 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

