
TPV809L-3STR | |
|---|---|
DigiKey Part Number | 5503-TPV809L-3STR-ND - Tape & Reel (TR) 5503-TPV809L-3STRCT-ND - Cut Tape (CT) 5503-TPV809L-3STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPV809L-3STR |
Description | SUPERVISOR CIRCUIT SOT23G-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23G-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPV809L-3STR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer 3PEAK | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Threshold 4.63V | Supplier Device Package SOT-23G-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM809LARTZ-REEL7 | Analog Devices Inc. | 4 577 | ADM809LARTZ-REEL7CT-ND | 51,24000 Kč | Parametric Equivalent |
| APX809S-46SA-7 | Diodes Incorporated | 2 102 | APX809S-46SA-7DICT-ND | 5,67000 Kč | Parametric Equivalent |
| APX809S-46SR-7 | Diodes Incorporated | 858 | APX809S-46SR-7DICT-ND | 5,25000 Kč | Parametric Equivalent |
| TCM809LVNB713 | Microchip Technology | 1 422 | TCM809LVNB713CT-ND | 9,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,77434 Kč | 2 323,02 Kč |
| 6 000 | 0,74609 Kč | 4 476,54 Kč |
| 9 000 | 0,73194 Kč | 6 587,46 Kč |
| 15 000 | 0,71627 Kč | 10 744,05 Kč |
| 21 000 | 0,70711 Kč | 14 849,31 Kč |
| 30 000 | 0,69830 Kč | 20 949,00 Kč |
| 75 000 | 0,67934 Kč | 50 950,50 Kč |
| 150 000 | 0,66791 Kč | 100 186,50 Kč |
| 300 000 | 0,65850 Kč | 197 550,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

