
NTTFS008P03P8Z | |
|---|---|
DigiKey Part Number | 488-NTTFS008P03P8ZTR-ND - Tape & Reel (TR) 488-NTTFS008P03P8ZCT-ND - Cut Tape (CT) 488-NTTFS008P03P8ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS008P03P8Z |
Description | MOSFET P-CH 30V 22A/96A 8PQFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 22A (Ta), 96A (Tc) 2.36W (Ta), 50W (Tc) Surface Mount 8-PQFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 134 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 5600 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.36W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 36,28500 Kč | 362,85 Kč |
| 100 | 24,81330 Kč | 2 481,33 Kč |
| 500 | 19,90862 Kč | 9 954,31 Kč |
| 1 000 | 18,42805 Kč | 18 428,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,26282 Kč | 45 788,46 Kč |
| 6 000 | 15,05557 Kč | 90 333,42 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |











