
APHB1608LG3R2C-AMT | |
|---|---|
DigiKey Part Number | 754-APHB1608LG3R2C-AMTTR-ND - Tape & Reel (TR) 754-APHB1608LG3R2C-AMTCT-ND - Cut Tape (CT) 754-APHB1608LG3R2C-AMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHB1608LG3R2C-AMT |
Description | LED GREEN/RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 533nm Green, 630nm Red LED Indication - Discrete 2.65V Green, 1.75V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.65V Green, 1.75V Red |
Mfr | Current - Test 2mA |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 515nm Green, 645nm Red |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.60mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 14,32800 Kč | 143,28 Kč |
| 100 | 10,56750 Kč | 1 056,75 Kč |
| 500 | 8,89696 Kč | 4 448,48 Kč |
| 1 000 | 8,34971 Kč | 8 349,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,88536 Kč | 15 770,72 Kč |
| 4 000 | 7,49177 Kč | 29 967,08 Kč |
| 6 000 | 7,29001 Kč | 43 740,06 Kč |
| 10 000 | 7,06228 Kč | 70 622,80 Kč |
| 14 000 | 6,92693 Kč | 96 977,02 Kč |
| 20 000 | 6,79494 Kč | 135 898,80 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |




