N-Channel 80 V 253A (Tc) 194W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFWS1D5N08XT1G

DigiKey Part Number
488-NTMFWS1D5N08XT1GTR-ND - Tape & Reel (TR)
488-NTMFWS1D5N08XT1GCT-ND - Cut Tape (CT)
488-NTMFWS1D5N08XT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFWS1D5N08XT1G
Description
MOSFET - POWER, SINGLE, N-CHANNE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 253A (Tc) 194W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.43mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.6V @ 330µA
Gate Charge (Qg) (Max) @ Vgs
83 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5880 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
194W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
5-DFNW (4.9x5.9) (8-SOFL-WF)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50026,42486 Kč39 637,29 Kč
3 00026,19766 Kč78 592,98 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
176,22000 Kč76,22 Kč
1049,87000 Kč498,70 Kč
10034,85040 Kč3 485,04 Kč
50030,53992 Kč15 269,96 Kč
Digi-Reel®
QuantityUnit PriceExt Price
184,62000 Kč84,62 Kč
1055,39300 Kč553,93 Kč
10038,79800 Kč3 879,80 Kč
50032,06604 Kč16 033,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:76,22000 Kč
Unit Price with VAT:92,22620 Kč