



1245HC80-RTR | |
|---|---|
DigiKey Part Number | 283-1245HC80-RTR-ND - Tape & Reel (TR) 283-1245HC80-RTRCT-ND - Cut Tape (CT) 283-1245HC80-RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1245HC80-RTR |
Description | FUSE BRD MT 80A 125VAC 72VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 A 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A AC, 1kA DC | |
Melting I²t | 1700.0 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 0.00044 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,23000 Kč | 156,23 Kč |
| 5 | 129,55800 Kč | 647,79 Kč |
| 10 | 119,56300 Kč | 1 195,63 Kč |
| 50 | 99,15260 Kč | 4 957,63 Kč |
| 100 | 91,43580 Kč | 9 143,58 Kč |
| 250 | 82,09968 Kč | 20 524,92 Kč |
| 500 | 80,63862 Kč | 40 319,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 73,11231 Kč | 73 112,31 Kč |
| 2 000 | 67,26311 Kč | 134 526,22 Kč |
| 3 000 | 65,88123 Kč | 197 643,69 Kč |
| Unit Price without VAT: | 156,23000 Kč |
|---|---|
| Unit Price with VAT: | 189,03830 Kč |











