
NTMFS4C03NT1G | |
|---|---|
DigiKey Part Number | NTMFS4C03NT1GOSTR-ND - Tape & Reel (TR) NTMFS4C03NT1GOSCT-ND - Cut Tape (CT) NTMFS4C03NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS4C03NT1G |
Description | MOSFET N-CH 30V 30A/136A 5DFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Ta), 136A (Tc) 3.1W (Ta), 64W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.1mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3071 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 64W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 Kč | 21,68 Kč |
| 10 | 13,59800 Kč | 135,98 Kč |
| 100 | 8,88310 Kč | 888,31 Kč |
| 500 | 6,85514 Kč | 3 427,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,86874 Kč | 8 803,11 Kč |
| 3 000 | 5,37189 Kč | 16 115,67 Kč |
| 4 500 | 5,11861 Kč | 23 033,75 Kč |
| 7 500 | 4,83403 Kč | 36 255,22 Kč |
| 10 500 | 4,66554 Kč | 48 988,17 Kč |
| 15 000 | 4,50177 Kč | 67 526,55 Kč |
| 37 500 | 4,42234 Kč | 165 837,75 Kč |
| Unit Price without VAT: | 21,68000 Kč |
|---|---|
| Unit Price with VAT: | 26,23280 Kč |











