CYPCYPS25FL128P0XMFI011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIN1532MX

DigiKey Part Number
2156-FIN1532MX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FIN1532MX
Description
IC TRANSCEIVER 0/4 16SOIC
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
400Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 634
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
28422,31299 Kč6 336,89 Kč
Unit Price without VAT:22,31299 Kč
Unit Price with VAT:26,99872 Kč