
MDM-9SCBRM7-F222 | |
|---|---|
DigiKey Part Number | 1003-MDM-9SCBRM7-F222-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9SCBRM7-F222 |
Description | CONN MICRO-D RCPT 9POS R/A SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (2-56) | |
Termination | Solder | |
Shell Material, Finish | Aluminum, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 799,99000 Kč | 6 799,99 Kč |
| 10 | 5 781,13000 Kč | 57 811,30 Kč |
| 25 | 5 525,36400 Kč | 138 134,10 Kč |
| Unit Price without VAT: | 6 799,99000 Kč |
|---|---|
| Unit Price with VAT: | 8 227,98790 Kč |




