N-Channel 80 V 135A (Tc) 119W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS3D5N08XT1G

DigiKey Part Number
488-NTMFS3D5N08XT1GTR-ND - Tape & Reel (TR)
488-NTMFS3D5N08XT1GCT-ND - Cut Tape (CT)
488-NTMFS3D5N08XT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS3D5N08XT1G
Description
T10 80V STD NCH MOSFET SO8FL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 135A (Tc) 119W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
3mOhm @ 31A, 10V
Vgs(th) (Max) @ Id
3.6V @ 153µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2680 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
119W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):1500
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
1029,31300 Kč293,13 Kč
10019,89350 Kč1 989,35 Kč
50015,86062 Kč7 930,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50013,90291 Kč20 854,37 Kč
3 00012,91762 Kč38 752,86 Kč
4 50012,42032 Kč55 891,44 Kč
Manufacturers Standard Package
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč