N-Channel 80 V 181A (Tc) 148W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS2D5N08XT1G

DigiKey Part Number
488-NTMFS2D5N08XT1GTR-ND - Tape & Reel (TR)
488-NTMFS2D5N08XT1GCT-ND - Cut Tape (CT)
488-NTMFS2D5N08XT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS2D5N08XT1G
Description
T10 80V STD NCH MOSFET SO8FL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 181A (Tc) 148W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2.1mOhm @ 43A, 10V
Vgs(th) (Max) @ Id
3.6V @ 213µA
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3800 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
148W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,04000 Kč64,04 Kč
1041,42900 Kč414,29 Kč
10028,53840 Kč2 853,84 Kč
50023,03018 Kč11 515,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50019,02643 Kč28 539,65 Kč
3 00017,92445 Kč53 773,35 Kč
Manufacturers Standard Package
Unit Price without VAT:64,04000 Kč
Unit Price with VAT:77,48840 Kč