NTMFS1D7N04XMT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,43537 Kč
Datasheet
New Product
N-Channel 40 V 154A (Tc) 75W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS1D7N04XMT1G

DigiKey Part Number
488-NTMFS1D7N04XMT1GTR-ND - Tape & Reel (TR)
488-NTMFS1D7N04XMT1GCT-ND - Cut Tape (CT)
488-NTMFS1D7N04XMT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS1D7N04XMT1G
Description
MOSFET - POWER, SINGLE, N-CHANNE
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 154A (Tc) 75W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 70µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1840 pF @ 25 V
FET Type
Power Dissipation (Max)
75W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
1.65mOhm @ 14A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RBE020N04R0SZN6#HB0Renesas Electronics Corporation0559-RBE020N04R0SZN6#HB0TR-ND0,43537 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,29000 Kč41,29 Kč
1026,25700 Kč262,57 Kč
10017,65840 Kč1 765,84 Kč
50013,97402 Kč6 987,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50011,38821 Kč17 082,32 Kč
3 00010,54670 Kč31 640,10 Kč
Manufacturers Standard Package
Unit Price without VAT:41,29000 Kč
Unit Price with VAT:49,96090 Kč