
NTMFS0D9N04XMT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS0D9N04XMT1GTR-ND - Tape & Reel (TR) 488-NTMFS0D9N04XMT1GCT-ND - Cut Tape (CT) 488-NTMFS0D9N04XMT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS0D9N04XMT1G |
Description | 40V T10M IN S08FL PACKAGE |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 48A (Ta), 273A (Tc) 121W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 61 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3918 pF @ 20 V |
FET Type | Power Dissipation (Max) 121W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.9mOhm @ 30A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,86000 Kč | 59,86 Kč |
| 10 | 38,68700 Kč | 386,87 Kč |
| 100 | 26,56780 Kč | 2 656,78 Kč |
| 500 | 21,38230 Kč | 10 691,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,63235 Kč | 26 448,52 Kč |
| 3 000 | 16,44943 Kč | 49 348,29 Kč |
| Unit Price without VAT: | 59,86000 Kč |
|---|---|
| Unit Price with VAT: | 72,43060 Kč |







