
NTMFS0D7N04XMT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS0D7N04XMT1GTR-ND - Tape & Reel (TR) 488-NTMFS0D7N04XMT1GCT-ND - Cut Tape (CT) 488-NTMFS0D7N04XMT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS0D7N04XMT1G |
Description | 40V T10M IN S08FL PACKAGE |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 9.18A (Ta), 323A (Tc) 134W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.7mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 180µA | |
Gate Charge (Qg) (Max) @ Vgs | 71.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4595 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 134W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 35,55000 Kč | 355,50 Kč |
| 100 | 24,29470 Kč | 2 429,47 Kč |
| 500 | 19,47438 Kč | 9 737,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 16,01503 Kč | 24 022,54 Kč |
| 3 000 | 14,91523 Kč | 44 745,69 Kč |
| 4 500 | 14,66183 Kč | 65 978,24 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |










