


NTMFS0D4N04XMT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS0D4N04XMT1GTR-ND - Tape & Reel (TR) 488-NTMFS0D4N04XMT1GCT-ND - Cut Tape (CT) 488-NTMFS0D4N04XMT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS0D4N04XMT1G |
Description | 40V T10M IN S08FL HEFET GEN 2 PA |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 509A (Tc) 197W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.42mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 330µA | |
Gate Charge (Qg) (Max) @ Vgs | 133 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8577 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 197W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 51,36100 Kč | 513,61 Kč |
| 100 | 35,95070 Kč | 3 595,07 Kč |
| 500 | 31,72840 Kč | 15 864,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 26,18255 Kč | 39 273,82 Kč |
| 3 000 | 25,92203 Kč | 77 766,09 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |









