
NSVMMBT589LT1G | |
|---|---|
DigiKey Part Number | 488-NSVMMBT589LT1GTR-ND - Tape & Reel (TR) 488-NSVMMBT589LT1GCT-ND - Cut Tape (CT) 488-NSVMMBT589LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMMBT589LT1G |
Description | TRANS PNP 30V 1A SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 100MHz 310 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVMMBT589LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 650mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT589LT1G | onsemi | 217 248 | MMBT589LT1GOSCT-ND | 10,92000 Kč | Parametric Equivalent |
| NSS30100LT1G | onsemi | 9 007 | NSS30100LT1GOSCT-ND | 12,60000 Kč | Parametric Equivalent |
| FMMT549TA | Diodes Incorporated | 321 | FMMT549CT-ND | 14,28000 Kč | Direct |
| FMMT589TA | Diodes Incorporated | 3 144 | FMMT589CT-ND | 13,02000 Kč | Direct |
| 2SAR512RTL | Rohm Semiconductor | 19 002 | 2SAR512RTLCT-ND | 18,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,03200 Kč | 120,32 Kč |
| 100 | 7,80500 Kč | 780,50 Kč |
| 500 | 5,98108 Kč | 2 990,54 Kč |
| 1 000 | 5,39313 Kč | 5 393,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,38284 Kč | 13 148,52 Kč |
| 6 000 | 4,02763 Kč | 24 165,78 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

