
2SAR512RTL | |
|---|---|
DigiKey Part Number | 2SAR512RTLTR-ND - Tape & Reel (TR) 2SAR512RTLCT-ND - Cut Tape (CT) 2SAR512RTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR512RTL |
Description | TRANS PNP 30V 2A TSMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 2 A 430MHz 1 W Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR512RTL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 430MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case SC-96 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TSMT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 35mA, 700mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,23400 Kč | 112,34 Kč |
| 100 | 7,25900 Kč | 725,90 Kč |
| 500 | 5,54684 Kč | 2 773,42 Kč |
| 1 000 | 4,99500 Kč | 4 995,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,29346 Kč | 12 880,38 Kč |
| 6 000 | 3,94014 Kč | 23 640,84 Kč |
| 9 000 | 3,76007 Kč | 33 840,63 Kč |
| 15 000 | 3,55775 Kč | 53 366,25 Kč |
| 21 000 | 3,43793 Kč | 72 196,53 Kč |
| 30 000 | 3,32152 Kč | 99 645,60 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

