Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

NSVBCP56-10T3G | |
|---|---|
DigiKey Part Number | NSVBCP56-10T3GOSTR-ND - Tape & Reel (TR) NSVBCP56-10T3GOSCT-ND - Cut Tape (CT) NSVBCP56-10T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBCP56-10T3G |
Description | TRANS NPN 80V 1A SOT223 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSVBCP56-10T3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 130MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP56-10T1G | onsemi | 407 | BCP56-10T1GOSCT-ND | 0,60000 Kč | Parametric Equivalent |
| SBCP56-10T1G | onsemi | 1 844 | SBCP56-10T1GOSCT-ND | 0,58000 Kč | Parametric Equivalent |
| SCBCP56-10T1G | onsemi | 0 | 488-SCBCP56-10T1GTR-ND | 0,00000 Kč | Parametric Equivalent |
| BCP56-16 | STMicroelectronics | 9 918 | 497-6962-1-ND | 0,75000 Kč | Direct |
| BCP56,115 | Nexperia USA Inc. | 0 | 1727-BCP56,115CT-ND | 0,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 9,69800 Kč | 96,98 Kč |
| 100 | 6,23790 Kč | 623,79 Kč |
| 500 | 4,74254 Kč | 2 371,27 Kč |
| 1 000 | 4,25974 Kč | 4 259,74 Kč |
| 2 000 | 3,85306 Kč | 7 706,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,31217 Kč | 13 248,68 Kč |
| 8 000 | 3,04060 Kč | 24 324,80 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |









