Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CZT3019 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CZT3019BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CZT3019 BK PBFREE |
Description | TRANS NPN 80V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 400MHz 2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 2 W |
Packaging Bulk | Frequency - Transition 400MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZT3019 TR PBFREE | Central Semiconductor Corp | 1 840 | 1514-CZT3019TRPBFREECT-ND | 40,25000 Kč | Parametric Equivalent |
| BCP56,115 | Nexperia USA Inc. | 0 | 1727-BCP56,115CT-ND | 8,34000 Kč | Similar |
| BCP56-10,115 | Nexperia USA Inc. | 0 | 1727-BCP56-10,115CT-ND | 8,34000 Kč | Similar |
| BCP56-10,135 | Nexperia USA Inc. | 0 | 1727-BCP56-10,135CT-ND | 8,34000 Kč | Similar |
| BCP56-10T1G | onsemi | 407 | BCP56-10T1GOSCT-ND | 14,60000 Kč | Similar |






