
CZT3019 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CZT3019TRPBFREETR-ND - Tape & Reel (TR) 1514-CZT3019TRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CZT3019 TR PBFREE |
Description | TRANS NPN 80V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 400MHz 2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 400MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP56,115 | Nexperia USA Inc. | 0 | 1727-BCP56,115CT-ND | 8,34000 Kč | Similar |
| BCP56-10,115 | Nexperia USA Inc. | 0 | 1727-BCP56-10,115CT-ND | 8,34000 Kč | Similar |
| BCP56-10,135 | Nexperia USA Inc. | 0 | 1727-BCP56-10,135CT-ND | 8,34000 Kč | Similar |
| BCP56-10HX | Nexperia USA Inc. | 0 | 1727-BCP56-10HXCT-ND | 9,59000 Kč | Similar |
| BCP56-10T1G | onsemi | 407 | BCP56-10T1GOSCT-ND | 14,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 25,65200 Kč | 256,52 Kč |
| 100 | 17,23920 Kč | 1 723,92 Kč |
| 500 | 13,63532 Kč | 6 817,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,47555 Kč | 12 475,55 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |



