SCBCP56-10T1G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 407
Unit Price: 14,60000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 15,64000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 1 844
Unit Price: 14,18000 Kč
Datasheet
New at DigiKey
Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 1.5 W Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCBCP56-10T1G

DigiKey Part Number
488-SCBCP56-10T1GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCBCP56-10T1G
Description
SMALL SIGNAL PRODUCTS
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 1.5 W Surface Mount SOT-223 (TO-261)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Mfr
Power - Max
1.5 W
Packaging
Tape & Reel (TR)
Frequency - Transition
130MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
1 A
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
80 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Package / Case
TO-261-4, TO-261AA
Current - Collector Cutoff (Max)
100nA (ICBO)
Supplier Device Package
SOT-223 (TO-261)
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP56-10T1Gonsemi407BCP56-10T1GOSCT-ND14,60000 KčParametric Equivalent
NSVBCP56-10T3Gonsemi0NSVBCP56-10T3GOSCT-ND15,64000 KčParametric Equivalent
SBCP56-10T1Gonsemi1 844SBCP56-10T1GOSCT-ND14,18000 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes