
NSV1C301ET4G-VF01 | |
|---|---|
DigiKey Part Number | NSV1C301ET4G-VF01OSTR-ND - Tape & Reel (TR) NSV1C301ET4G-VF01OSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NSV1C301ET4G-VF01 |
Description | TRANS NPN 100V 3A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 120MHz 2.1 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NSV1C301ET4G-VF01 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1A, 2V |
Mfr | Power - Max 2.1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 120MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 250mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSV1C301ET4G | onsemi | 2 129 | 488-NSV1C301ET4GCT-ND | 26,70000 Kč | MFR Recommended |
| MJD31C-13 | Diodes Incorporated | 14 864 | MJD31C-13DICT-ND | 16,48000 Kč | Similar |
| MJD31CQ-13 | Diodes Incorporated | 2 071 | MJD31CQ-13DICT-ND | 26,28000 Kč | Similar |
| MJD31CT4 | STMicroelectronics | 1 332 | 497-2484-1-ND | 29,82000 Kč | Similar |
| MJD31CT4-A | STMicroelectronics | 286 | 497-10312-1-ND | 15,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 10 | 16,76800 Kč | 167,68 Kč |
| 100 | 11,03670 Kč | 1 103,67 Kč |
| 500 | 8,57370 Kč | 4 286,85 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |

