NSS1C300ET4G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 420
Unit Price: 26,49000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 473
Unit Price: 22,11000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 821
Unit Price: 17,52000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 100 V 3 A 100MHz 2.1 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS1C300ET4G

DigiKey Part Number
NSS1C300ET4GOSTR-ND - Tape & Reel (TR)
NSS1C300ET4GOSCT-ND - Cut Tape (CT)
NSS1C300ET4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSS1C300ET4G
Description
TRANS PNP 100V 3A DPAK
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 3 A 100MHz 2.1 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NSS1C300ET4G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1A, 2V
Mfr
Power - Max
2.1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
DPAK
Vce Saturation (Max) @ Ib, Ic
400mV @ 300mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSV1C300ET4G-VF01onsemi0NSV1C300ET4G-VF01OSTR-ND0,00000 KčDirect
NSV1C300ET4Gonsemi2 420NSV1C300ET4GOSCT-ND26,49000 KčParametric Equivalent
MJD32CT4STMicroelectronics3 473497-2491-1-ND22,11000 KčSimilar
MJD32CT4-ASTMicroelectronics5 821497-10313-1-ND17,52000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,28000 Kč31,28 Kč
1019,75000 Kč197,50 Kč
10013,09520 Kč1 309,52 Kč
50010,24256 Kč5 121,28 Kč
1 0009,32429 Kč9 324,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,85852 Kč19 646,30 Kč
5 0007,27890 Kč36 394,50 Kč
Manufacturers Standard Package
Unit Price without VAT:31,28000 Kč
Unit Price with VAT:37,84880 Kč