
NSV1C300ET4G | |
|---|---|
DigiKey Part Number | NSV1C300ET4GOSTR-ND - Tape & Reel (TR) NSV1C300ET4GOSCT-ND - Cut Tape (CT) NSV1C300ET4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV1C300ET4G |
Description | TRANS PNP 100V 3A DPAK |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 100MHz 2.1 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NSV1C300ET4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1A, 2V | |
Power - Max | 2.1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 16,69300 Kč | 166,93 Kč |
| 100 | 10,97570 Kč | 1 097,57 Kč |
| 500 | 8,52224 Kč | 4 261,12 Kč |
| 1 000 | 7,73230 Kč | 7 732,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,48738 Kč | 16 218,45 Kč |
| 5 000 | 5,98834 Kč | 29 941,70 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |








