
MJD32CT4-A | |
|---|---|
DigiKey Part Number | 497-10313-2-ND - Tape & Reel (TR) 497-10313-1-ND - Cut Tape (CT) 497-10313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD32CT4-A |
Description | TRANS PNP 100V 3A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 15 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD32CT4-A Models |
Category | Current - Collector Cutoff (Max) 50µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 15 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD32CT4 | STMicroelectronics | 3 473 | 497-2491-1-ND | 22,11000 Kč | Direct |
| MJD32C-13 | Diodes Incorporated | 1 849 | 31-MJD32C-13CT-ND | 19,60000 Kč | Direct |
| MJD32CQ-13 | Diodes Incorporated | 2 156 | MJD32CQ-13DICT-ND | 26,28000 Kč | Direct |
| NJVMJD32CG | onsemi | 56 | NJVMJD32CG-ND | 20,23000 Kč | Direct |
| 2SA1593S-TL-E | onsemi | 1 779 | 488-2SA1593S-TL-ECT-ND | 30,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 10,80300 Kč | 108,03 Kč |
| 100 | 6,98030 Kč | 698,03 Kč |
| 500 | 5,32732 Kč | 2 663,66 Kč |
| 1 000 | 4,79447 Kč | 4 794,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,21715 Kč | 10 542,88 Kč |
| 5 000 | 3,86006 Kč | 19 300,30 Kč |
| 7 500 | 3,67810 Kč | 27 585,75 Kč |
| 12 500 | 3,47363 Kč | 43 420,38 Kč |
| 17 500 | 3,35253 Kč | 58 669,27 Kč |
| 25 000 | 3,23486 Kč | 80 871,50 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |



