


MJD32CQ-13 | |
|---|---|
DigiKey Part Number | MJD32CQ-13DITR-ND - Tape & Reel (TR) MJD32CQ-13DICT-ND - Cut Tape (CT) MJD32CQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD32CQ-13 |
Description | TRANS PNP 100V 3A TO-252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 15 W Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | MJD32CQ-13 Models |
Category | Power - Max 15 W |
Mfr | Frequency - Transition 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Supplier Device Package TO-252-3 |
Current - Collector Cutoff (Max) 1µA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD32C-13 | Diodes Incorporated | 1 849 | 31-MJD32C-13CT-ND | 19,60000 Kč | Parametric Equivalent |
| MJD32CQ-13 | Diodes Incorporated | 2 156 | MJD32CQ-13DICT-ND | 26,28000 Kč | Parametric Equivalent |
| MJD32CT4 | STMicroelectronics | 3 473 | 497-2491-1-ND | 22,11000 Kč | Direct |
| MJD32CT4-A | STMicroelectronics | 5 821 | 497-10313-1-ND | 17,52000 Kč | Direct |
| MJD32CT4G | onsemi | 4 166 | MJD32CT4GOSCT-ND | 21,90000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 16,43400 Kč | 164,34 Kč |
| 100 | 10,80730 Kč | 1 080,73 Kč |
| 500 | 8,38850 Kč | 4 194,25 Kč |
| 1 000 | 7,60934 Kč | 7 609,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,76594 Kč | 16 914,85 Kč |
| 5 000 | 6,24451 Kč | 31 222,55 Kč |
| 7 500 | 5,97885 Kč | 44 841,38 Kč |
| 12 500 | 5,68047 Kč | 71 005,88 Kč |
| 17 500 | 5,50379 Kč | 96 316,33 Kč |
| 25 000 | 5,33212 Kč | 133 303,00 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |

