Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 1.56 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD32CT4G

DigiKey Part Number
MJD32CT4GOSTR-ND - Tape & Reel (TR)
MJD32CT4GOSCT-ND - Cut Tape (CT)
MJD32CT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD32CT4G
Description
TRANS PNP 100V 3A DPAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 1.56 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 3A, 4V
Mfr
Power - Max
1.56 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
3MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
DPAK
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
50µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJD32CGonsemi9 815MJD32CGOS-ND0,43467 KčParametric Equivalent
MJD32CRLGonsemi2 932MJD32CRLGOSCT-ND1,29000 KčParametric Equivalent
NJVMJD32CGonsemi56NJVMJD32CG-ND0,83000 KčParametric Equivalent
MJD32C-13Diodes Incorporated1 84931-MJD32C-13CT-ND0,81000 KčDirect
MJD32CQ-13Diodes Incorporated2 156MJD32CQ-13DICT-ND1,08000 KčDirect
In-Stock: 4 166
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,90000 Kč21,90 Kč
1013,70200 Kč137,02 Kč
1008,93030 Kč893,03 Kč
5006,88064 Kč3 440,32 Kč
1 0006,22015 Kč6 220,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,19294 Kč12 982,35 Kč
5 0004,77558 Kč23 877,90 Kč
Manufacturers Standard Package
Unit Price without VAT:21,90000 Kč
Unit Price with VAT:26,49900 Kč