
NJVMJD32CG | |
|---|---|
DigiKey Part Number | NJVMJD32CG-ND |
Manufacturer | |
Manufacturer Product Number | NJVMJD32CG |
Description | TRANS PNP 100V 3A DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 1.56 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD32CG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V |
Mfr | Power - Max 1.56 W |
Packaging Tube | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 50µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD32CG | onsemi | 9 815 | MJD32CGOS-ND | 0,43467 Kč | Parametric Equivalent |
| MJD32CRLG | onsemi | 2 932 | MJD32CRLGOSCT-ND | 1,29000 Kč | Parametric Equivalent |
| MJD32CT4G | onsemi | 4 166 | MJD32CT4GOSCT-ND | 0,90000 Kč | Parametric Equivalent |
| MJD32C-13 | Diodes Incorporated | 1 849 | 31-MJD32C-13CT-ND | 0,81000 Kč | Direct |
| MJD32CQ-13 | Diodes Incorporated | 2 156 | MJD32CQ-13DICT-ND | 1,08000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 75 | 8,63133 Kč | 647,35 Kč |
| 150 | 7,65953 Kč | 1 148,93 Kč |
| 525 | 6,27175 Kč | 3 292,67 Kč |
| 1 050 | 5,66971 Kč | 5 953,20 Kč |
| 2 025 | 5,18751 Kč | 10 504,71 Kč |
| 5 025 | 4,63797 Kč | 23 305,80 Kč |
| 10 050 | 4,29524 Kč | 43 167,16 Kč |
| 50 025 | 4,00165 Kč | 200 182,54 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |

