
FZT753QTC | |
|---|---|
DigiKey Part Number | 31-FZT753QTCTR-ND - Tape & Reel (TR) 31-FZT753QTCCT-ND - Cut Tape (CT) 31-FZT753QTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT753QTC |
Description | TRANS PNP 100V 2A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 2 A 140MHz 1.2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Mfr | Power - Max 1.2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 2 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Package / Case TO-261-4, TO-261AA |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-223-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,33600 Kč | 163,36 Kč |
| 100 | 10,74050 Kč | 1 074,05 Kč |
| 500 | 8,33200 Kč | 4 166,00 Kč |
| 1 000 | 7,55655 Kč | 7 556,55 Kč |
| 2 000 | 6,90393 Kč | 13 807,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,35499 Kč | 25 419,96 Kč |
| 8 000 | 5,89346 Kč | 47 147,68 Kč |
| 12 000 | 5,65837 Kč | 67 900,44 Kč |
| 20 000 | 5,39430 Kč | 107 886,00 Kč |
| 28 000 | 5,24950 Kč | 146 986,00 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |





