
NSR01F30NXT5G | |
|---|---|
DigiKey Part Number | NSR01F30NXT5GOSTR-ND - Tape & Reel (TR) NSR01F30NXT5GOSCT-ND - Cut Tape (CT) NSR01F30NXT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR01F30NXT5G |
Description | DIODE SCHOTTKY 30V 100MA 2DSN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 2-DSN (0.60x0.30) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 7pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DSN (0.60x0.30) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 100 | 3,82790 Kč | 382,79 Kč |
| 500 | 2,85782 Kč | 1 428,91 Kč |
| 1 000 | 2,54433 Kč | 2 544,33 Kč |
| 2 000 | 2,28018 Kč | 4 560,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,84614 Kč | 9 230,70 Kč |
| 10 000 | 1,68207 Kč | 16 820,70 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |







